Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



SMBJ6.5A-13 | |
|---|---|
DigiKey Part Number | SMBJ6.5ADITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5A-13 |
Description | TVS DIODE 6.5VWM 11.2VC SMB |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount SMB |
EDA/CAD Models | SMBJ6.5A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 53.6A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 6.5V | Supplier Device Package |
Voltage - Breakdown (Min) 7.22V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 11.2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5A-13-F | Diodes Incorporated | 33,559 | SMBJ6.5A-FDICT-ND | $4.03000 | Direct |
| SMBJ6.5A-E3/52 | Vishay General Semiconductor - Diodes Division | 2,173 | SMBJ6.5A-E3/52GICT-ND | $4.60000 | Direct |
| SMBJ6.5A-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.5A-E3/5B-ND | $0.94848 | Direct |
| SMBJ6.5AHE3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.5AHE3/52-ND | $0.00000 | Direct |
| SMBJ6.5AHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ6.5AHE3/5B-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $2.77476 | $83,242.80 |








