SMBJ6.5AHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.28924
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 2,985
Unit Price: $5.18000
Datasheet

Similar


STMicroelectronics
In Stock: 6,941
Unit Price: $8.39000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.66458
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.75195
Datasheet
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5AHE3/5B

DigiKey Part Number
SMBJ6.5AHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ6.5AHE3/5B
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
53.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6.5V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
7.22V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
11.2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ6.5A-M3/52Vishay General Semiconductor - Diodes Division0SMBJ6.5A-M3/52-ND$1.28924Direct
SMBJ6V5ATaiwan Semiconductor Corporation2,985SMBJ6V5ACT-ND$5.18000Direct
SM6T7V5ASTMicroelectronics6,941497-7439-1-ND$8.39000Similar
SMBJ6.5A-AT/TR13YAGEO013-SMBJ6.5A-AT/TR13TR-ND$0.66458Similar
SMBJ6.5A-AT/TR7YAGEO013-SMBJ6.5A-AT/TR7TR-ND$0.75195Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types