D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ6.5A/TR13

DigiKey Part Number
13-SMBJ6.5A/TR13TR-ND - Tape & Reel (TR)
13-SMBJ6.5A/TR13CT-ND - Cut Tape (CT)
13-SMBJ6.5A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ6.5A/TR13
Description
TVS DIODE 6.5VWM 11.2V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
53.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,570
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.84400$18.44
100$0.87300$87.30
500$0.75874$379.37
1,000$0.61189$611.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42669$1,280.07
Manufacturers Standard Package