Similar

SMBJ6.5E3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ6.5E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ6.5E3/TR13 |
Description | TVS DIODE 6.5VWM 12.3V DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12.3V Clamp 48.7A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.7A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6.5V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.22V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD214B-T6.5ALF | Bourns Inc. | 0 | CD214B-T6.5ALF-ND | $0.00000 | Similar |
| SMBJ6V5A | Taiwan Semiconductor Corporation | 2,985 | SMBJ6V5ACT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53222 | $7,596.66 |



