SMBJ100AQ-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $9.38000

Parametric Equivalent


Diodes Incorporated
In Stock: 3,016
Unit Price: $2.28000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.24235
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.55697
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $1.41640
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $11.65500
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.08000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: $4.57000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 17,087
Unit Price: $4.32000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 3,000
Unit Price: $6.45000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.49577
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 9,000
Unit Price: $1.54312
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $0.59353
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,990
Unit Price: $2.20000
Datasheet
DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA
DO-214AA

SMBJ100AQ-13-F

DigiKey Part Number
SMBJ100AQ-13-FDI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ100AQ-13-F
Description
TVS DIODE 100VWM 162VC SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100V
Voltage - Breakdown (Min)
111V
Voltage - Clamping (Max) @ Ipp
162V
Current - Peak Pulse (10/1000µs)
3.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.12574$3,377.22
6,000$1.02755$6,165.30
9,000$0.97751$8,797.59
15,000$0.92126$13,818.90
21,000$0.88796$18,647.16
30,000$0.85558$25,667.40
75,000$0.84440$63,330.00
Manufacturers Standard Package