


SMBJ100A | |
|---|---|
DigiKey Part Number | SMBJ100ABTR-ND - Tape & Reel (TR) SMBJ100ABCT-ND - Cut Tape (CT) SMBJ100ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100A |
Description | TVS DIODE 100VWM 162VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.93500 | $29.35 |
| 100 | $1.86460 | $186.46 |
| 500 | $1.40242 | $701.21 |
| 1,000 | $1.25329 | $1,253.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.06340 | $3,190.20 |
| 6,000 | $0.96770 | $5,806.20 |
| 9,000 | $0.91892 | $8,270.28 |
| 15,000 | $0.86409 | $12,961.35 |
| 21,000 | $0.83161 | $17,463.81 |
| 30,000 | $0.80005 | $24,001.50 |


