


SMBJ100A-13-F | |
|---|---|
DigiKey Part Number | SMBJ100A-FDITR-ND - Tape & Reel (TR) SMBJ100A-FDICT-ND - Cut Tape (CT) SMBJ100A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ100A-13-F |
Description | TVS DIODE 100VWM 162VC SMB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.7A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ100A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68000 | $26.80 |
| 100 | $1.69940 | $169.94 |
| 500 | $1.27434 | $637.17 |
| 1,000 | $1.13703 | $1,137.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.96219 | $2,886.57 |
| 6,000 | $0.87406 | $5,244.36 |
| 9,000 | $0.82912 | $7,462.08 |
| 15,000 | $0.77861 | $11,679.15 |
| 21,000 | $0.74870 | $15,722.70 |
| 30,000 | $0.71962 | $21,588.60 |


