


S2DA-13 | |
|---|---|
DigiKey Part Number | S2DADITR-ND - Tape & Reel (TR) S2DADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S2DA-13 |
Description | DIODE STANDARD 200V 1.5A SMA |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2DA-13 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2DA-13-F | Diodes Incorporated | 4,148 | S2DA-FDICT-ND | $4.03000 | Direct |
| BYG20D-E3/TR | Vishay General Semiconductor - Diodes Division | 30,605 | BYG20D-E3/GICT-ND | $6.41000 | Similar |
| BYG20D-E3/TR3 | Vishay General Semiconductor - Diodes Division | 3,442 | BYG20D-E3/TR3GICT-ND | $6.41000 | Similar |
| BYG24D-E3/TR | Vishay General Semiconductor - Diodes Division | 0 | BYG24D-E3/TRGICT-ND | $6.66000 | Similar |
| BYG24D-E3/TR3 | Vishay General Semiconductor - Diodes Division | 0 | BYG24D-E3/TR3-ND | $1.36487 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $0.62491 | $18,747.30 |
| 35,000 | $0.61661 | $21,581.35 |





