


S2DA-13-F | |
|---|---|
DigiKey Part Number | S2DA-FDITR-ND - Tape & Reel (TR) S2DA-FDICT-ND - Cut Tape (CT) S2DA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S2DA-13-F |
Description | DIODE STANDARD 200V 1.5A SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | S2DA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.45800 | $24.58 |
| 100 | $1.55390 | $155.39 |
| 500 | $1.16170 | $580.85 |
| 1,000 | $1.03492 | $1,034.92 |
| 2,000 | $0.92805 | $1,856.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.81223 | $4,061.15 |
| 10,000 | $0.74058 | $7,405.80 |
| 15,000 | $0.70405 | $10,560.75 |
| 25,000 | $0.66300 | $16,575.00 |
| 35,000 | $0.63869 | $22,354.15 |
| 50,000 | $0.61507 | $30,753.50 |

