
BYG20D-E3/TR | |
---|---|
DigiKey Part Number | BYG20D-E3/GITR-ND - Tape & Reel (TR) BYG20D-E3/GICT-ND - Cut Tape (CT) BYG20D-E3/GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG20D-E3/TR |
Description | DIODE AVAL 200V 1.5A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BYG20D-E3/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.08600 | $20.86 |
100 | $1.62820 | $162.82 |
500 | $1.26450 | $632.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $0.68831 | $1,238.96 |
3,600 | $0.68500 | $2,466.00 |