Direct

CSA2D-E3/I | |
|---|---|
DigiKey Part Number | CSA2D-E3/IGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSA2D-E3/I |
Description | DIODE STANDARD 200V 1.6A DO214AC |
Customer Reference | |
Detailed Description | Diode 200 V 1.6A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 2.1 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 11pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1.6A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA2D-E3/5AT | Vishay General Semiconductor - Diodes Division | 5,392 | SA2D-E3/5ATGICT-ND | $4.69000 | Direct |
| ES1D | Taiwan Semiconductor Corporation | 8,669 | 1801-ES1DCT-ND | $3.62000 | Similar |


