PR1004G-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 16,474
Unit Price: $3.18000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 7,278
Unit Price: $4.73000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10,128
Unit Price: $4.57000
Datasheet

Upgrade


onsemi
In Stock: 4,260
Unit Price: $3.26000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $44.79015
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 10,276
Unit Price: $6.12000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23,949
Unit Price: $1.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 81,102
Unit Price: $1.06000
Datasheet

Similar


onsemi
In Stock: 31,322
Unit Price: $1.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 36,937
Unit Price: $1.79000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,051
Unit Price: $3.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,841
Unit Price: $1.88000
Datasheet

Similar


onsemi
In Stock: 69,916
Unit Price: $1.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $26.75988
Datasheet
Diode 400 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR1004G-T

DigiKey Part Number
PR1004G-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PR1004G-T
Description
DIODE STANDARD 400V 1A DO41
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
PR1004G-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
150 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.