
1N4004GP-E3/73 | |
|---|---|
DigiKey Part Number | 112-1N4004GP-E3/73CT-ND - Cut Tape (CT) 112-1N4004GP-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4004GP-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $6.82400 | $68.24 |
| 100 | $4.49630 | $449.63 |
| 500 | $3.49512 | $1,747.56 |
| 1,000 | $3.17268 | $3,172.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.76300 | $8,289.00 |
| 6,000 | $2.55676 | $15,340.56 |
| 9,000 | $2.45171 | $22,065.39 |
| 15,000 | $2.33370 | $35,005.50 |
| 21,000 | $2.26383 | $47,540.43 |
| 30,000 | $2.19593 | $65,877.90 |


