
1N4004-E3/54 | |
|---|---|
DigiKey Part Number | 1N4004-E3/54GITR-ND - Tape & Reel (TR) 1N4004-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4004-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4004-E3/54 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4004-TP | MCC (Micro Commercial Components) | 59,793 | 1N4004-TPMSCT-ND | $1.81000 | Direct |
| 1N5616 | Microchip Technology | 767 | 1N5616-ND | $25.40000 | Similar |
| 1N5617 | Microchip Technology | 508 | 1N5617-ND | $35.35000 | Similar |
| 1N647-1 | Microchip Technology | 2,316 | 1N647-1-ND | $13.15000 | Similar |
| MURA240T3G | onsemi | 11,552 | MURA240T3GOSCT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.81200 | $28.12 |
| 100 | $1.78490 | $178.49 |
| 500 | $1.34044 | $670.22 |
| 1,000 | $1.19697 | $1,196.97 |
| 2,000 | $1.07603 | $2,152.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,500 | $0.93299 | $5,131.44 |
| 11,000 | $0.85383 | $9,392.13 |
| 16,500 | $0.81350 | $13,422.75 |
| 27,500 | $0.76816 | $21,124.40 |
| 38,500 | $0.74132 | $28,540.82 |
| 55,000 | $0.71523 | $39,337.65 |










