Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PR1004-T | |
|---|---|
DigiKey Part Number | 31-PR1004-TTR-ND - Tape & Reel (TR) 31-PR1004-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR1004-T |
Description | DIODE STANDARD 400V 1A DO41 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | PR1004-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.41400 | $14.14 |
| 100 | $0.69060 | $69.06 |
| 500 | $0.57600 | $288.00 |
| 1,000 | $0.40022 | $400.22 |
| 2,000 | $0.34683 | $693.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.32172 | $1,608.60 |
| 10,000 | $0.26680 | $2,668.00 |
| 25,000 | $0.26209 | $6,552.25 |
| 50,000 | $0.23541 | $11,770.50 |
| 125,000 | $0.20402 | $25,502.50 |





