F61200046 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.06757
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $3.85572
Datasheet

Similar


CTS-Frequency Controls
In Stock: 17,211
Unit Price: $4.11000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.06757
Datasheet

Similar


Abracon LLC
In Stock: 11,777
Unit Price: $5.50000
Datasheet

Similar


ECS Inc.
In Stock: 1,000
Unit Price: $10.02000
Datasheet

Similar


Raltron Electronics
In Stock: 3,132
Unit Price: $4.02000
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: $4.43000
Datasheet
SaRonix-eCeraF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F61200046

DigiKey Part Number
F61200046TR-ND - Tape & Reel (TR)
F61200046CT-ND - Cut Tape (CT)
F61200046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F61200046
Description
CRYSTAL 12.0000MHZ 18PF SMD
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.053" (1.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes