12 MHz ±20ppm Crystal 18pF 35 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130A-12.000-18-2030-EXT-TR

DigiKey Part Number
2151-H130A-12.000-18-2030-EXT-TR-ND - Tape & Reel (TR)
2151-H130A-12.000-18-2030-EXT-TRCT-ND - Cut Tape (CT)
2151-H130A-12.000-18-2030-EXT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130A-12.000-18-2030-EXT-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 35 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
35 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS-120-18-23A-JGN-TRECS Inc.950XC2091CT-ND$10.03000Similar
In-Stock: 1,686
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$3.51900$35.19
25$3.32800$83.20
50$3.19000$159.50
100$3.05840$305.84
250$2.89232$723.08
500$2.77262$1,386.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.26034$2,260.34
2,000$2.16682$4,333.64
3,000$2.11394$6,341.82
5,000$2.04916$10,245.80
7,000$2.00760$14,053.20
10,000$1.96445$19,644.50
Manufacturers Standard Package