


ILCX03A-HF5F18-12.000MHZ | |
---|---|
DigiKey Part Number | 2780-ILCX03A-HF5F18-12.000MHZTR-ND - Tape & Reel (TR) 2780-ILCX03A-HF5F18-12.000MHZCT-ND - Cut Tape (CT) 2780-ILCX03A-HF5F18-12.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ILCX03A-HF5F18-12.000MHZ |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 18pF 6 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 6 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $3.85900 | $38.59 |
25 | $3.64880 | $91.22 |
50 | $3.49960 | $174.98 |
100 | $3.35420 | $335.42 |
250 | $3.17208 | $793.02 |
500 | $3.04070 | $1,520.35 |
1,000 | $2.91491 | $2,914.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.72616 | $8,178.48 |
6,000 | $2.61348 | $15,680.88 |
9,000 | $2.54976 | $22,947.84 |
15,000 | $2.47172 | $37,075.80 |
21,000 | $2.42167 | $50,855.07 |
30,000 | $2.36973 | $71,091.90 |