ABM3 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM3 SERIES
Abracon: Who We Are Today

ABM3-12.000MHZ-D2Y-T

DigiKey Part Number
535-10634-2-ND - Tape & Reel (TR)
535-10634-1-ND - Cut Tape (CT)
535-10634-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-12.000MHZ-D2Y-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-12.000MHZ-D2Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,777
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.50000$5.50
10$4.80300$48.03
25$4.54560$113.64
50$4.35680$217.84
100$4.17690$417.69
250$3.94980$987.45
500$3.78642$1,893.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.68426$2,684.26
Manufacturers Standard Package