Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C36Q-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C36Q-7-FTR-ND - Tape & Reel (TR) 31-BZX84C36Q-7-FCT-ND - Cut Tape (CT) 31-BZX84C36Q-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36Q-7-F |
Description | DIODE ZENER 36V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5.56% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.56% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 25.2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B36Q-7-F | Diodes Incorporated | 0 | 31-BZX84B36Q-7-FTR-ND | $0.44898 | Parametric Equivalent |
| BZX84C36Q-13-F | Diodes Incorporated | 0 | 31-BZX84C36Q-13-FTR-ND | $0.34344 | Parametric Equivalent |
| BZX84C36 | Taiwan Semiconductor Corporation | 0 | 1801-BZX84C36TR-ND | $0.38304 | Parametric Equivalent |
| BZX84C36 RFG | Taiwan Semiconductor Corporation | 6,000 | 1801-BZX84C36RFGCT-ND | $2.06000 | Parametric Equivalent |
| BZX84C36CC-HF | Comchip Technology | 0 | 641-BZX84C36CC-HFTR-ND | $0.39745 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.34000 | $13.40 |
| 100 | $0.83120 | $83.12 |
| 500 | $0.61004 | $305.02 |
| 1,000 | $0.53810 | $538.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44654 | $1,339.62 |
| 6,000 | $0.40026 | $2,401.56 |
| 9,000 | $0.37666 | $3,389.94 |
| 15,000 | $0.35012 | $5,251.80 |
| 21,000 | $0.33438 | $7,021.98 |
| 30,000 | $0.31908 | $9,572.40 |






