
BZX84C36 RFG | |
---|---|
DigiKey Part Number | 1801-BZX84C36RFGTR-ND - Tape & Reel (TR) 1801-BZX84C36RFGCT-ND - Cut Tape (CT) 1801-BZX84C36RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C36 RFG |
Description | DIODE ZENER 36V 300MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C36 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.15000 | $11.50 |
100 | $0.71600 | $71.60 |
500 | $0.52402 | $262.01 |
1,000 | $0.46187 | $461.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.38255 | $1,147.65 |
6,000 | $0.34248 | $2,054.88 |
9,000 | $0.32203 | $2,898.27 |
15,000 | $0.29903 | $4,485.45 |
21,000 | $0.28540 | $5,993.40 |
30,000 | $0.27214 | $8,164.20 |
75,000 | $0.24303 | $18,227.25 |
150,000 | $0.22505 | $33,757.50 |
300,000 | $0.20992 | $62,976.00 |