
BZX84C36CC-HF | |
|---|---|
DigiKey Part Number | 641-BZX84C36CC-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C36CC-HF |
Description | DIODE ZENER 36V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 350 mW ±5.56% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.56% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39745 | $1,192.35 |
| 6,000 | $0.35603 | $2,136.18 |
| 9,000 | $0.33491 | $3,014.19 |
| 15,000 | $0.31113 | $4,666.95 |
| 21,000 | $0.29705 | $6,238.05 |
| 30,000 | $0.28335 | $8,500.50 |

