BZX84C36Q-13-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.44898
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.38304
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 6,000
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.39745
Datasheet
Zener Diode 36 V 300 mW ±5.56% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C36Q-13-F

DigiKey Part Number
31-BZX84C36Q-13-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C36Q-13-F
Description
DIODE ZENER 36V 300MW SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±5.56% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.56%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 25.2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B36Q-7-FDiodes Incorporated031-BZX84B36Q-7-FTR-ND$0.44898Parametric Equivalent
BZX84C36Q-7-FDiodes Incorporated031-BZX84C36Q-7-FCT-ND$2.22000Parametric Equivalent
BZX84C36Taiwan Semiconductor Corporation01801-BZX84C36TR-ND$0.38304Parametric Equivalent
BZX84C36 RFGTaiwan Semiconductor Corporation6,0001801-BZX84C36RFGCT-ND$2.06000Parametric Equivalent
BZX84C36CC-HFComchip Technology0641-BZX84C36CC-HFTR-ND$0.39745Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.34344$3,434.40
20,000$0.31165$6,233.00
30,000$0.29545$8,863.50
50,000$0.28488$14,244.00
Manufacturers Standard Package