BAV21W-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 125,055
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 24,857
Unit Price: $1.39000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 38,640
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 42,956
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 102,688
Unit Price: $1.14000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 3,000
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,440
Unit Price: $0.98000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 2,405
Unit Price: $2.04000
Datasheet
Diode 200 V 400mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 400mA Surface Mount SOD-123
SOD 123

BAV21W-7

DigiKey Part Number
BAV21WDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAV21W-7
Description
DIODE STANDARD 200V 400MA SOD123
Customer Reference
Detailed Description
Diode 200 V 400mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
BAV21W-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.52941$15,882.30
75,000$0.50991$38,243.25