TV02W450B-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV20W-HF

DigiKey Part Number
641-BAV20W-HFTR-ND - Tape & Reel (TR)
641-BAV20W-HFCT-ND - Cut Tape (CT)
641-BAV20W-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV20W-HF
Description
DIODE STANDARD 200V 200MA SOD123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 150 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.20000$2.20
10$1.19100$11.91
100$0.71630$71.63
500$0.52460$262.30
1,000$0.46234$462.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.30488$914.64
6,000$0.27739$1,664.34
9,000$0.27733$2,495.97
15,000$0.26710$4,006.50
21,000$0.26610$5,588.10
30,000$0.25664$7,699.20
75,000$0.24348$18,261.00
150,000$0.23640$35,460.00
300,000$0.21036$63,108.00
Manufacturers Standard Package