Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AZ23C2V7-7 | |
|---|---|
DigiKey Part Number | AZ23C2V7TR-ND - Tape & Reel (TR) AZ23C2V7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AZ23C2V7-7 |
Description | DIODE ZENER ARRAY 2.7V SOT-23-3 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Diodes Incorporated | Impedance (Max) (Zzt) 83 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 2.7 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C2V7-7-F | Diodes Incorporated | 4,229 | AZ23C2V7-FDICT-ND | $3.21000 | Direct |
| AZ23B2V7-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B2V7-E3-08-ND | $0.74321 | Similar |
| AZ23B2V7-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B2V7-E3-18-ND | $0.75224 | Similar |
| AZ23B2V7-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B2V7-HE3-08-ND | $0.00000 | Similar |
| AZ23B2V7-HE3-18 | Vishay General Semiconductor - Diodes Division | 0 | AZ23B2V7-HE3-18-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | $1.02769 | $30,830.70 |






