
AZ23C2V7-E3-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C2V7-E3-18TR-ND - Tape & Reel (TR) 112-AZ23C2V7-E3-18CT-ND - Cut Tape (CT) 112-AZ23C2V7-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C2V7-E3-18 |
Description | DIODE ZENER ARRAY 2.7V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 83 Ohms |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case TO-236-3, SC-59, SOT-23-3 |
Configuration 1 Pair Common Anode | Supplier Device Package SOT-23-3 |
Voltage - Zener (Nom) (Vz) 2.7 V | Base Product Number |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23C2V7-7-F | Diodes Incorporated | 4,224 | AZ23C2V7-FDICT-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $2.65600 | $26.56 |
| 100 | $1.68210 | $168.21 |
| 500 | $1.26102 | $630.51 |
| 1,000 | $1.12495 | $1,124.95 |
| 2,000 | $1.01022 | $2,020.44 |
| 5,000 | $0.88588 | $4,429.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.80897 | $8,089.70 |
| 20,000 | $0.74427 | $14,885.40 |
| 30,000 | $0.71131 | $21,339.30 |
| 50,000 | $0.67427 | $33,713.50 |
| 70,000 | $0.65235 | $45,664.50 |
| 100,000 | $0.63103 | $63,103.00 |










