Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C2V7-7-F

DigiKey Part Number
AZ23C2V7-FDITR-ND - Tape & Reel (TR)
AZ23C2V7-FDICT-ND - Cut Tape (CT)
AZ23C2V7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C2V7-7-F
Description
DIODE ZENER ARRAY 2.7V SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 2.7 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
83 Ohms
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,239
Factory Stock: 27,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.94000$19.40
100$1.21760$121.76
500$0.90322$451.61
1,000$0.80151$801.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67194$2,015.82
6,000$0.60656$3,639.36
9,000$0.57321$5,158.89
15,000$0.53572$8,035.80
21,000$0.51351$10,783.71
30,000$0.49192$14,757.60
Manufacturers Standard Package