MFR Recommended

AH3364Q-SA-7 | |
|---|---|
DigiKey Part Number  | AH3364Q-SA-7DITR-ND - Tape & Reel (TR) AH3364Q-SA-7DICT-ND - Cut Tape (CT) AH3364Q-SA-7DIDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | AH3364Q-SA-7  | 
Description  | MAGNETIC SWITCH UNIPOLAR SOT23-3  | 
Customer Reference  | |
Detailed Description  | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Function  | Unipolar Switch  | |
Technology  | ||
Polarization  | South Pole  | |
Sensing Range  | 8mT Trip, 6mT Release  | |
Test Condition  | 25°C  | |
Voltage - Supply  | 3V ~ 28V  | |
Current - Supply (Max)  | 4mA  | |
Current - Output (Max)  | 60mA  | |
Output Type  | Open Drain  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 150°C (TA)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q100  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | SOT-23-3  | |
Package / Case  | TO-236-3, SC-59, SOT-23-3  | |
Base Product Number  | 


