
AH3324Q-SA-7 | |
---|---|
DigiKey Part Number | 31-AH3324Q-SA-7TR-ND - Tape & Reel (TR) 31-AH3324Q-SA-7CT-ND - Cut Tape (CT) 31-AH3324Q-SA-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3324Q-SA-7 |
Description | HALL UNIPOLAR SWITCH SSOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 10mT Trip, 4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 28V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
5 | $3.01200 | $15.06 |
10 | $2.84000 | $28.40 |
25 | $2.64760 | $66.19 |
50 | $2.51400 | $125.70 |
100 | $2.39140 | $239.14 |
500 | $2.14576 | $1,072.88 |
1,000 | $2.05462 | $2,054.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.92563 | $5,776.89 |
6,000 | $1.85300 | $11,118.00 |
9,000 | $1.81334 | $16,320.06 |
15,000 | $1.76619 | $26,492.85 |
21,000 | $1.73674 | $36,471.54 |
30,000 | $1.70684 | $51,205.20 |