SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3324Q-SA-7

DigiKey Part Number
31-AH3324Q-SA-7TR-ND - Tape & Reel (TR)
31-AH3324Q-SA-7CT-ND - Cut Tape (CT)
31-AH3324Q-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3324Q-SA-7
Description
HALL UNIPOLAR SWITCH SSOT23 T&R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
10mT Trip, 4mT Release
Test Condition
25°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,939
Factory Stock: 141,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.43000$3.43
5$2.98600$14.93
10$2.81500$28.15
25$2.62360$65.59
50$2.49160$124.58
100$2.37000$237.00
500$2.12660$1,063.30
1,000$2.03628$2,036.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.90844$5,725.32
6,000$1.83645$11,018.70
9,000$1.79715$16,174.35
15,000$1.75042$26,256.30
21,000$1.72123$36,145.83
30,000$1.69160$50,748.00
Manufacturers Standard Package