
74AUP1G17FW5-7 | |
---|---|
DigiKey Part Number | 74AUP1G17FW5-7DITR-ND - Tape & Reel (TR) 74AUP1G17FW5-7DICT-ND - Cut Tape (CT) 74AUP1G17FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G17FW5-7 |
Description | IC BUFF NON-INVERT 3.6V X1DFN-6 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X1-DFN1010-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.52700 | $15.27 |
25 | $1.35640 | $33.91 |
100 | $1.16270 | $116.27 |
250 | $1.07072 | $267.68 |
500 | $1.01520 | $507.60 |
1,000 | $0.96955 | $969.55 |
2,500 | $0.92137 | $2,303.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.89231 | $4,461.55 |
10,000 | $0.86840 | $8,684.00 |
15,000 | $0.85643 | $12,846.45 |
25,000 | $0.84317 | $21,079.25 |
35,000 | $0.83542 | $29,239.70 |
50,000 | $0.82796 | $41,398.00 |