1N4728A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2,135
Unit Price: $1.15000
Datasheet

Direct


onsemi
In Stock: 17,030
Unit Price: $1.40000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.42039
Datasheet

Upgrade


onsemi
In Stock: 5,850
Unit Price: $2.05000
Datasheet

Similar


onsemi
In Stock: 4,685
Unit Price: $1.31000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,471
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 10,760
Unit Price: $3.20000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $47.78801

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $49.34814
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $124.47960
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $155.35290
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $86.21550
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $219.15160
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $196.65430
Datasheet
1N4002G-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4728A-T

DigiKey Part Number
1N4728ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4728A-T
Description
DIODE ZENER 3.3V 1W DO41
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4728A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes