Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3821D-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3821D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3821D-1/TR |
Description | DIODE ZENER 3.3V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5913DG | Microchip Technology | 0 | 150-1N5913DG-ND | $63.68568 | Parametric Equivalent |
| JAN1N3821D-1 | Microchip Technology | 0 | 1086-16835-ND | $182.95300 | Parametric Equivalent |
| JAN1N3821D-1/TR | Microchip Technology | 0 | 150-JAN1N3821D-1/TR-ND | $184.21920 | Parametric Equivalent |
| JANTX1N3821D-1 | Microchip Technology | 0 | 1086-16836-ND | $231.82490 | Parametric Equivalent |
| JANTXV1N3821D-1 | Microchip Technology | 0 | 1086-16837-ND | $305.38600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $233.21760 | $23,321.76 |




