Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3821A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N3821A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N3821A-1/TR |
Description | DIODE ZENER 3.3V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 10 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3821A-1/TR | Microchip Technology | 0 | 150-1N3821A-1/TR-ND | $6.89922 | Parametric Equivalent |
| 1N4728AG | Microchip Technology | 0 | 150-1N4728AG-ND | $3.21861 | Parametric Equivalent |
| 1N5913BG | Microchip Technology | 0 | 150-1N5913BG-ND | $3.11080 | Parametric Equivalent |
| 1N5913CG | Microchip Technology | 0 | 150-1N5913CG-ND | $6.19083 | Parametric Equivalent |
| 1N5913DG | Microchip Technology | 0 | 150-1N5913DG-ND | $7.74624 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $102.30180 | $10,230.18 |






