Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N3821C-1 | |
|---|---|
DigiKey Part Number | 1086-16831-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N3821C-1 |
Description | DIODE ZENER 3.3V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±2% Through Hole DO-204AL (DO-41) |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/115 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5913CG | Microchip Technology | 0 | 150-1N5913CG-ND | $50.89790 | Parametric Equivalent |
| 1N5913DG | Microchip Technology | 0 | 150-1N5913DG-ND | $63.68568 | Parametric Equivalent |
| JAN1N3821C-1 | Microchip Technology | 0 | 1086-16830-ND | $146.23580 | Parametric Equivalent |
| JAN1N3821C-1/TR | Microchip Technology | 0 | 150-JAN1N3821C-1/TR-ND | $147.62850 | Parametric Equivalent |
| JAN1N3821D-1 | Microchip Technology | 0 | 1086-16835-ND | $182.95300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $258.66650 | $25,866.65 |





