JAN1N3821A-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $56.72191
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $26.46179
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $25.57543
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $50.89790
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $63.68568
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $57.10190
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $146.23580

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $147.62850
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $182.95300
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $184.21920
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $101.03570
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $102.30180
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $258.66650

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $259.93260
Datasheet
Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3821A-1/TR

DigiKey Part Number
150-JAN1N3821A-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N3821A-1/TR
Description
DIODE ZENER 3.3V 1W DO204AL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 1 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±5%
Mounting Type
Through Hole
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
10 Ohms
Supplier Device Package
DO-204AL (DO-41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3821A-1/TRMicrochip Technology0150-1N3821A-1/TR-ND$56.72191Parametric Equivalent
1N4728AGMicrochip Technology0150-1N4728AG-ND$26.46179Parametric Equivalent
1N5913BGMicrochip Technology0150-1N5913BG-ND$25.57543Parametric Equivalent
1N5913CGMicrochip Technology0150-1N5913CG-ND$50.89790Parametric Equivalent
1N5913DGMicrochip Technology0150-1N5913DG-ND$63.68568Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
113$58.49416$6,609.84
Manufacturers Standard Package