5988310107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 5,177
Unit Price: $2.20000
Datasheet

Similar


Bivar Inc.
In Stock: 33,738
Unit Price: $3.83000
Datasheet

Similar


Bivar Inc.
In Stock: 22,413
Unit Price: $3.83000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 5,908
Unit Price: $3.10000
Datasheet

Parametric Equivalent


Lumex Opto/Components Inc.
In Stock: 7,785
Unit Price: $4.65000
Datasheet
598 Series 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988310107F

DigiKey Part Number
350-2064-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5988310107F
Description
LED RED CLEAR 1208 SMD R/A
Customer Reference
Detailed Description
Red 635nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
160°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types