
SM1204SRC | |
---|---|
DigiKey Part Number | 492-1236-2-ND - Tape & Reel (TR) 492-1236-1-ND - Cut Tape (CT) 492-1236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM1204SRC |
Description | LED RED CLEAR 1204 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.1V 1204 (3210 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM1204SRC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 655nm | |
Features | - | |
Package / Case | 1204 (3210 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.62800 | $26.28 |
100 | $1.87870 | $187.87 |
500 | $1.54170 | $770.85 |
1,000 | $1.43077 | $1,430.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99085 | $2,972.55 |
6,000 | $0.93361 | $5,601.66 |
9,000 | $0.90424 | $8,138.16 |
15,000 | $0.87107 | $13,066.05 |
21,000 | $0.85133 | $17,877.93 |
30,000 | $0.83208 | $24,962.40 |
75,000 | $0.80704 | $60,528.00 |