



SML-LXR85SIC-TR | |
|---|---|
DigiKey Part Number  | 67-1710-2-ND - Tape & Reel (TR) 67-1710-1-ND - Cut Tape (CT) 67-1710-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SML-LXR85SIC-TR  | 
Description  | LED RED CLEAR SMD R/A  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | Red LED Indication - Discrete 2V 2-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Color  | ||
Configuration  | Standard  | |
Lens Color  | Colorless  | |
Lens Transparency  | Clear  | |
Millicandela Rating  | ||
Lens Style  | Rectangle with Domed Top  | |
Lens Size  | 2.00mm x 1.00mm  | |
Voltage - Forward (Vf) (Typ)  | 2V  | |
Current - Test  | 20mA  | |
Viewing Angle  | 160°  | |
Mounting Type  | ||
Wavelength - Dominant  | -  | |
Wavelength - Peak  | 636nm  | |
Features  | -  | |
Package / Case  | 2-SMD, No Lead  | |
Supplier Device Package  | -  | |
Size / Dimension  | 3.20mm L x 1.50mm W  | |
Height (Max)  | 1.00mm  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.65000 | $4.65 | 
| 10 | $3.20600 | $32.06 | 
| 100 | $2.31460 | $231.46 | 
| 500 | $1.91284 | $956.42 | 
| 1,000 | $1.78067 | $1,780.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $1.61057 | $4,831.71 | 
| 6,000 | $1.52393 | $9,143.58 | 
| 9,000 | $1.47951 | $13,315.59 | 
| 15,000 | $1.42935 | $21,440.25 | 
| 21,000 | $1.39951 | $29,389.71 | 
| 30,000 | $1.37042 | $41,112.60 | 

