
2800-C | |
---|---|
DigiKey Part Number | 2800-C-ND |
Manufacturer | |
Manufacturer Product Number | 2800-C |
Description | KNOB 4 ARM 1/4"-20 NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 1.000" (25.40mm) | |
Height | 0.750" (19.05mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
5 | $19.18000 | $95.90 |
10 | $17.96600 | $179.66 |
25 | $16.57640 | $414.41 |
50 | $15.65020 | $782.51 |
100 | $14.82330 | $1,482.33 |
250 | $13.86212 | $3,465.53 |
500 | $13.22316 | $6,611.58 |
1,000 | $12.65069 | $12,650.69 |