
2837-G | |
---|---|
DigiKey Part Number | 2837-G-ND |
Manufacturer | |
Manufacturer Product Number | 2837-G |
Description | KNOB 4 ARM 5/16"-18 POLYPRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 5/16"-18 Shaft with No Indicator Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 5/16"-18 | |
Diameter | 2.250" (57.15mm) | |
Height | 1.000" (25.40mm) | |
Indicator | No Indicator | |
Material | Polypropylene | |
Color | Black | |
Features | Soft Touch | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.79000 | $19.79 |
5 | $16.80000 | $84.00 |
10 | $15.73200 | $157.32 |
25 | $14.50080 | $362.52 |
50 | $13.68280 | $684.14 |
100 | $12.95040 | $1,295.04 |
250 | $12.10072 | $3,025.18 |
500 | $11.53546 | $5,767.73 |
1,000 | $11.02902 | $11,029.02 |