2810-Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2810-Y
2810-Y

2810-Y

DigiKey Part Number
2810-Y-ND
Manufacturer
Manufacturer Product Number
2810-Y
Description
KNOB 4 ARM 1/4"-20 NYLON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
1/4"-20
Diameter
1.250" (31.75mm)
Height
0.900" (22.86mm)
Indicator
No Indicator
Material
Nylon
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.80000$18.80
5$15.93000$79.65
10$14.91100$149.11
25$13.73880$343.47
50$12.96020$648.01
100$12.26480$1,226.48
250$11.45564$2,863.91
500$10.91768$5,458.84
1,000$10.43593$10,435.93
Manufacturers Standard Package