2820AT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2820AT
2820AT
2820AT

2820AT

DigiKey Part Number
1722-1037-ND
Manufacturer
Manufacturer Product Number
2820AT
Description
KNOB 4 ARM 1/4"-20 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Arm Knob 1/4"-20 Shaft with No Indicator Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Clamping
Type
4 Arm
Shaft Size
1/4"-20
Diameter
-
Height
1.000" (25.40mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.54000$25.54
5$21.72600$108.63
10$20.38000$203.80
25$18.81320$470.33
50$17.77360$888.68
100$16.84570$1,684.57
250$15.76676$3,941.69
500$15.04880$7,524.40
1,000$14.40562$14,405.62
Manufacturers Standard Package