
2671/26WH-100 | |
|---|---|
DigiKey Part Number | 2671/26WH-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/26WH-100 |
Description | HOOK-UP STRND 26AWG WHITE 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 66/44 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 66/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.042" (1.07mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,458.01000 | $1,458.01 |
| 2 | $1,387.06500 | $2,774.13 |
| 3 | $1,346.91333 | $4,040.74 |
| 5 | $1,297.70800 | $6,488.54 |
| 7 | $1,266.11714 | $8,862.82 |
| 10 | $1,233.31200 | $12,333.12 |
| 25 | $1,152.16640 | $28,804.16 |
| 50 | $1,093.61920 | $54,680.96 |






