2671/26GN-100 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha Wire
In Stock: 19
Unit Price: $437.21000
Datasheet
26 AWG Hook-Up Wire 66/44 Green 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/26GN-100

DigiKey Part Number
2671/26GN-100-ND
Manufacturer
Manufacturer Product Number
2671/26GN-100
Description
HOOK-UP STRND 26AWG GREEN 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 66/44 Green 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
66/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
UL Style 1692/1568
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$1,458.01000$1,458.01
2$1,387.06500$2,774.13
3$1,346.91333$4,040.74
5$1,297.70800$6,488.54
7$1,266.11714$8,862.82
10$1,233.31200$12,333.12
25$1,152.16640$28,804.16
50$1,093.61920$54,680.96
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 1
Unit Price: $5,356.22000
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 10
Unit Price: $2,127.98000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 1
Unit Price: $1,458.01000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 0
Unit Price: $1,458.01000
Alternate Length
HOOK-UP STRND 26AWG GREEN 1000'
In-Stock: 1
Unit Price: $5,356.22000