26 AWG Hook-Up Wire 66/44 Black 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2671/26BK-100

DigiKey Part Number
W261-ND
Manufacturer
Manufacturer Product Number
2671/26BK-100
Description
HOOK-UP STRND 26AWG BLACK 100'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 66/44 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
66/44
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
UL Style 1692/1568
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$2,127.98000$2,127.98
2$2,024.00000$4,048.00
3$1,965.13667$5,895.41
5$1,893.01600$9,465.08
7$1,846.68857$12,926.82
10$1,798.59000$17,985.90
25$1,679.56440$41,989.11
50$1,593.68140$79,684.07
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG WHITE 1000'
In-Stock: 1
Unit Price: $5,356.22000
HOOK-UP STRND 26AWG RED 100'
In-Stock: 1
Unit Price: $1,458.01000
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 0
Unit Price: $1,458.01000
HOOK-UP STRND 26AWG WHITE 100'
In-Stock: 0
Unit Price: $1,458.01000
Alternate Length
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 6
Unit Price: $18,174.28000