C7SXx-15xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7SXx-15xxG
CW Part Number Breakdown 7

C7SXS-1506G

DigiKey Part Number
C7SXS-1506G-ND
Manufacturer
Manufacturer Product Number
C7SXS-1506G
Description
DSUB CABLE - CFM15S/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$156.48000$156.48
10$120.46000$1,204.60
25$108.98760$2,724.69
50$101.23560$5,061.78
100$94.20700$9,420.70
250$85.92076$21,480.19
500$80.33936$40,169.68
1,000$75.48081$75,480.81
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CFM15S/AE15M/X
In-Stock: 0
Unit Price: $158.19000
Alternate Length
DSUB CABLE - CFM15S/AE15G/X
In-Stock: 0
Unit Price: $157.79000