


C7SXS-1510G | |
|---|---|
DigiKey Part Number | C7SXS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-1510G |
Description | DSUB CABLE - CFM15S/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.79000 | $157.79 |
| 10 | $121.44700 | $1,214.47 |
| 25 | $109.88840 | $2,747.21 |
| 50 | $102.07260 | $5,103.63 |
| 100 | $94.98860 | $9,498.86 |
| 250 | $86.63576 | $21,658.94 |
| 500 | $81.01016 | $40,505.08 |
| 1,000 | $76.17053 | $76,170.53 |



