


C7SXS-1506M | |
|---|---|
DigiKey Part Number | C7SXS-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-1506M |
Description | DSUB CABLE - CFM15S/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.19000 | $158.19 |
| 10 | $121.79800 | $1,217.98 |
| 25 | $110.20520 | $2,755.13 |
| 50 | $102.36960 | $5,118.48 |
| 100 | $95.26520 | $9,526.52 |
| 250 | $86.88932 | $21,722.33 |
| 500 | $81.24806 | $40,624.03 |
| 1,000 | $76.41496 | $76,414.96 |



